This DIN rail power supply from Siemens features 8 inputs and 4 outputs, with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It operates on a 24V supply voltage and provides an output current of 10A. The device measures 72mm in length, 90mm in width, and 55mm in depth, making it suitable for DIN rail mounting.
Siemens 6ED1052-1HB00-0BA3 technical specifications.
| Depth | 55mm |
| Length | 72mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 10A |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ED1052-1HB00-0BA3 to view detailed technical specifications.
No datasheet is available for this part.