
Logic Module; No. of Analog Inputs: 0; No. of Analog Outputs: 0; No. of Digital Inputs: 8; No. of Digital Outputs: 4;...
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6ED1052-1HB00-0BA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Min Operating Temperature | 0°C |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ED1052-1HB00-0BA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.