Siemens 6ED1052-1MD00-0BA6 technical specifications.
| Package/Case | Module |
| Depth | 55mm |
| Length | 55mm |
| Manufacturer Series | LOGO! 6 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 10A |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | LOGO! Series |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ED1052-1MD00-0BA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
