
The 6ED1052-1MD00-0BA7 is a 24V 10A DIN rail relay module from the LOGO! 7 series, suitable for industrial automation and control applications. It has 8 inputs and 4 outputs, with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module is rated for IP20 and has a width of 108mm and a depth of 55mm. It is designed for use in fluid power and control systems and is part of the LOGO! Series.
Siemens 6ED1052-1MD00-0BA7 technical specifications.
| Package/Case | Module |
| Depth | 55mm |
| Length | 90mm |
| Manufacturer Series | LOGO! 7 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 10A |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | LOGO! Series |
| DC Rated Voltage | 24V |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ED1052-1MD00-0BA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
