MODULE, LOGO!, 24O; No. of Analogue Inputs: 2; No. of Digital Inputs: 8; No. of Digital Outputs: 4; IP Rating: IP20;...
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Mount | DIN Rail |
| Number of Outputs | 4 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |