Siemens 6ED1052-2CC00-0BA6 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ED1052-2CC00-0BA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
