Siemens 6ED1052-2FB00-0BA6 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Package/Case | Module |
| Depth | 55mm |
| Input Type | DIGITAL |
| Length | 55mm |
| Manufacturer Series | LOGO! 6 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 230V |
| Output Current | 10A |
| Output Type | RELAY |
| Ratings | IP20 |
| Series | LOGO! |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ED1052-2FB00-0BA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
