Siemens 6ED1055-1CB00-0BA0 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Package/Case | Module |
| Depth | 55mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | LOGO |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| Series | LOGO! |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ED1055-1CB00-0BA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
