Siemens 6ED1055-4MH00-0BA0 technical specifications.
| Depth | 38.7mm |
| Display Type | LCD |
| Length | 2500mm |
| Manufacturer Series | LOGO 0BA6 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Operating Supply Voltage | 28V |
| Ratings | IP40, IP65 |
| Reach SVHC Compliant | Yes |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | Yes |
| Series | LOGO! |
| Voltage Rating (AC) | 24V |
| Width | 128.2mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ED1055-4MH00-0BA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
