PC cable for LOGO! [Siemens] 6ED1057-1AA01-0BA0 PC cable for LOGO! 6940408100176
Siemens 6ED1057-1AA01-0BA0 technical specifications.
| Current Rating | 500mA |
| Length | 3000mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ED1057-1AA01-0BA0 to view detailed technical specifications.
No datasheet is available for this part.