Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6ED1057-3BA02-0AA7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current Rating | 1.3A |
| Length | 90mm |
| Manufacturer Series | LOGO |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Mount | Wall, DIN Rail |
| Network Type | ETHERNET |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | LOGO! |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ED1057-3BA02-0AA7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.