Siemens 6ED1057-4CA00-0AA0 technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Length | 72mm |
| Manufacturer Series | LOGO |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ED1057-4CA00-0AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
