
The 24V 2.5A panel mount power supply has a maximum output power of 60W and a maximum operating temperature of 70°C. It operates within a voltage range of 187V to 264V AC and has a nominal output voltage of 24V. The power supply is mounted on a panel and has a weight of 0.8kg. It is not Reach SVHC compliant.
Siemens 6EP12321AA00 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 170mm |
| Efficiency | 84% |
| Length | 110mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 187V |
| Max Input Voltage | 264V |
| Min Input Voltage | 187V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 0.8kg |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP12321AA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
