Siemens 6EP12341AA00 technical specifications.
| Current - Output 1 | 12A |
| Depth | 170mm |
| Efficiency | 88% |
| Height | 170mm |
| Length | 110mm |
| Min Input Voltage (AC) | 187V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12A |
| Max Output Power | 288W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 187V |
| Mount | Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 12A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 0.9kg |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP12341AA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
