
DIN rail mount AC/DC power supply, 15W max output power, 5VDC output voltage, and 3A max output current. Features a wide input voltage range of 85-264 VAC and 110-300 VDC, with 77% efficiency. Operates within a temperature range of -20°C to 70°C. Dimensions are 55mm length, 54mm width, and 90mm height.
Siemens 6EP1311-1SH03 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 3A |
| Depth | 90mm |
| Efficiency | 77% |
| Height | 90mm |
| Length | 55mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.17kg |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1311-1SH03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
