
DIN rail mount AC/DC power supply, delivering 14W maximum output power with a fixed 24VDC output voltage and 600mA maximum output current. Features a wide AC input voltage range of 85-264VAC and DC input range of 110-300VDC, with an efficiency of 82%. Operates across an ambient temperature range of -20°C to 70°C, and measures 22.5mm in width, 80mm in depth, and 100mm in length.
Siemens 6EP1331-5BA00 technical specifications.
| Package/Case | 600 |
| Current - Output 1 | 600mA |
| Depth | 80mm |
| Efficiency | 82% |
| Height | 180mm |
| Length | 100mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Output Power | 14W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 14W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.12kg |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1331-5BA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
