
DIN rail mountable AC/DC power supply, delivering 30W maximum output power with a fixed 24VDC output voltage and 1.3A maximum output current. Features a wide AC input voltage range of 85-264VAC and DC input range of 110-300VDC. Operates efficiently at 86% and is designed for industrial automation and control applications. Compact dimensions of 100mm length, 30mm width, and 80mm height, with an operating temperature range of -20°C to 70°C.
Siemens 6EP1331-5BA10 technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 80mm |
| Efficiency | 86% |
| Height | 80mm |
| Length | 100mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 31W |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.17kg |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1331-5BA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
