
The 6EP1332-2BA00 is an industrial power supply with an efficiency of 80%. It operates within a temperature range of 0 to 60°C and provides an output voltage of 24V with a maximum current of 3.7A. The power supply measures 125mm in length, 75mm in width, and 125mm in depth, weighing 0.75kg. It can handle input voltages between 93V and 132V.
Siemens 6EP1332-2BA00 technical specifications.
| Depth | 125mm |
| Efficiency | 80% |
| Length | 125mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Output Current | 3.7A |
| Weight | 0.75kg |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1332-2BA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.