
Fixed AC/DC DIN Rail Power Supply, delivering 60W output power and 2.5A maximum output current at 24VDC. Features a wide input voltage range of 85-264VAC and 110-300VDC, with 87% efficiency. Operates across a temperature range of -20°C to 70°C. Compact design with dimensions of 100mm length, 45mm width, and 80mm height, weighing 0.22kg.
Siemens 6EP1332-5BA00 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 80mm |
| Efficiency | 87% |
| Height | 80mm |
| Length | 100mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.22kg |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1332-5BA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
