
DIN rail mountable AC/DC power supply, delivering 96W maximum output power and 4A maximum output current at a fixed 24VDC. Features wide AC input voltage range from 85VAC to 264VAC and DC input from 110VDC to 300VDC. Operates efficiently at 88% with a broad temperature range of -20°C to 70°C. Compact dimensions of 100mm length, 52.5mm width, and 80mm height, weighing 0.32kg.
Siemens 6EP1332-5BA10 technical specifications.
| Current - Output 1 | 4A |
| Depth | 80mm |
| Efficiency | 88% |
| Height | 80mm |
| Length | 100mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Output Power | 96W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 96W |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.32kg |
| Width | 52.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1332-5BA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
