Siemens 6EP13321LB00 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 2.5A |
| Depth | 125mm |
| Efficiency | 85% |
| Height | 125mm |
| Length | 125mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 93V |
| Max Input Voltage | 187V |
| Min Input Voltage | 187V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Weight | 0.4kg |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP13321LB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
