
The 6EP1333-3BA00-8AC0 power supply module from Siemens has an output voltage of 24V and an output current of 5A. It operates within a temperature range of -25°C to 75°C. The module measures 125mm in length, 70mm in width, and 125mm in depth, with a weight of 1.2kg. It achieves an efficiency of 87%.
Sign in to ask questions about the Siemens 6EP1333-3BA00-8AC0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6EP1333-3BA00-8AC0 technical specifications.
| Depth | 125mm |
| Efficiency | 87% |
| Length | 125mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Output Current | 5A |
| Output Voltage | 24V |
| Weight | 1.2kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1333-3BA00-8AC0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.