The SITOP PSU200M is a regulated 1-phase and 2-phase power supply unit designed for industrial use. It features a wide-range input allowing connection to almost any electrical power system worldwide. It provides a stabilized 24 V DC output current of 10 A with an integrated 'Power Boost' capability that delivers up to three times the rated current for short periods to handle high inrush loads. The device includes an adjustable output voltage range and is designed for DIN rail mounting with a degree of protection IP20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6EP1334-3BA10-8AB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6EP1334-3BA10-8AB0 technical specifications.
| Input Voltage (AC) | 120 - 230 / 230 - 500V |
| Output Voltage | 24V DC |
| Output Current | 10A |
| Power Output | 240W |
| Efficiency | 91% |
| Operating Temperature | -25 to +70°C |
| Width | 70mm |
| Height | 125mm |
| Protection Class | IP20 |
| Safety Standards | CE, cULus-Listed, CB, ATEX, IECEx |
Download the complete datasheet for Siemens 6EP1334-3BA10-8AB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.