
Board mount DC/DC converter delivering 480W output power with a single 24V output at 20A. Features a wide AC input voltage range of 85-275V and DC input range of 88-350V, with a nominal AC input of 240V. Achieves 93% efficiency and operates across a temperature range of -25°C to 70°C. This hybrid module is RoHS compliant and designed for DIN rail mounting.
Siemens 6EP1336-3BA10 technical specifications.
| Current - Output 1 | 20A |
| Depth | 125mm |
| Efficiency | 93% |
| Height | 125mm |
| Length | 125mm |
| Max Input Voltage (AC) | 275V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 350V |
| Min Input Voltage (DC) | 88V |
| Max Input Voltage | 275V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20A |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 1.2kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1336-3BA10 to view detailed technical specifications.
No datasheet is available for this part.
