Sign in to ask questions about the Siemens 6EP1337-3BA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6EP1337-3BA00 technical specifications.
| Current - Output 1 | 40A |
| Depth | 125mm |
| Efficiency | 88% |
| Height | 125mm |
| Length | 240mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 960W |
| Voltage - Output 1 | 24V |
| Weight | 2.9kg |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1337-3BA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.