
AC/DC DIN Rail Power Supply, 50W maximum output power, delivering 15VDC at 4A. Features a wide input voltage range of 85-264 VAC and 15-300 VDC, with a nominal AC input of 240V. Operates efficiently at 85% with a compact design measuring 72mm x 55mm x 90mm and weighing 0.25kg. Suitable for industrial automation, this unit offers a single output and is rated IP20 for protection.
Siemens 6EP1352-1SH03 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 4A |
| Depth | 90mm |
| Efficiency | 85% |
| Height | 90mm |
| Length | 72mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Output Power | 50W |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| DC Rated Voltage | 15V |
| Weight | 0.25kg |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1352-1SH03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
