Siemens 6EP1436-2BA10 technical specifications.
| Current - Output 1 | 20A |
| Depth | 145mm |
| Efficiency | 91% |
| Length | 150mm |
| Max Input Voltage | 550V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 20A |
| Weight | 1.6kg |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1436-2BA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
