
The 6EP1437-2BA00 is a power supply with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has an efficiency of 90% and a width of 92mm. The device is designed for panel mounting and has a weight of 3.6kg. It measures 280mm in length and 180mm in depth.
Checking distributor stock and pricing after the page loads.
| Depth | 180mm |
| Efficiency | 90% |
| Length | 280mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Current | 30A |
| Weight | 3.6kg |
| Width | 92mm |
| RoHS | Compliant |
