The SITOP PSU300S is a stabilized 3-phase DIN rail power supply from the SITOP smart product line. It features a wide-range input for connection to 3-phase AC networks, providing a regulated 24V DC output at 40 Amperes. It is designed for complex plants and machines, offering a robust power boost capability and a slim design to save DIN rail space.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 340 - 550V AC |
| Output Voltage | 24V DC |
| Output Current | 40A |
| Power Output | 960W |
| Efficiency | 91.5% |
| Phase Input | 3Ph |
| Frequency Range | 50/60Hz |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| RoHS | Compliant |
| Ce | Approved |
| Culus | UL 508, CSA C22.2 No. 107.1 |