Siemens 6EP1437-3BA00 technical specifications.
| Current - Output 1 | 40A |
| Depth | 125mm |
| Efficiency | 90% |
| Length | 240mm |
| Max Input Voltage (AC) | 550V |
| Min Input Voltage (AC) | 320V |
| Max Input Voltage | 550V |
| Min Input Voltage | 320V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 960W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 40A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 3.2kg |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1437-3BA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
