
The 6EP1935-6MD11 is a lead acid battery module with a capacity of 3.2ah. It has a module package with a screw termination and measures 190mm in depth, 151mm in height, and 82mm in width. The module operates within a temperature range of 5°C to 40°C. It is designed for industrial applications in fluid power and control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6EP1935-6MD11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 3.2ah |
| Package/Case | Module |
| Chemistry/Technology | Lead Acid |
| Depth | 190mm |
| Height | 151mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Termination | Screw |
| Weight | 3.2kg |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1935-6MD11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
