Battery Pack for use with 15 A DC UPS Module, 6 A DC UPS Module
Checking distributor stock and pricing after the page loads.
| Capacity | 2.5ah |
| Package/Case | Module |
| Depth | 91mm |
| Length | 151mm |
| Termination | Screw |
| DC Rated Voltage | 24V |
| Weight | 3.8g |
| Width | 265mm |
| RoHS | Compliant |
