Siemens 6EP1935-6ME21 technical specifications.
| Capacity | 7ah |
| Package/Case | Module |
| Chemistry/Technology | Lead Acid |
| Depth | 186mm |
| Height | 168mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Termination | Screw |
| DC Rated Voltage | 24V |
| Weight | 6kg |
| Width | 121mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1935-6ME21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.