Siemens 6EP1935-6MF01 technical specifications.
| Capacity | 12ah |
| Package/Case | Module |
| Chemistry/Technology | Lead Acid |
| Depth | 253mm |
| Height | 118mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Termination | Screw |
| DC Rated Voltage | 24V |
| Weight | 9kg |
| Width | 121mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1935-6MF01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.