Siemens 6EP1961-2BA21 technical specifications.
| Package/Case | Module |
| Depth | 72mm |
| Height | 80mm |
| Mount | DIN Rail |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1961-2BA21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
