Siemens 6EP1961-2BA41 technical specifications.
| Package/Case | Module |
| Depth | 72mm |
| Efficiency | 97% |
| Input Current | 40A |
| Length | 72mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Current | 10A |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Weight | 0.2kg |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1961-2BA41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
