
The 6EP19622BA00 is a 24V power supply module with an efficiency of 94.8% and an output current of 3.5A. It has a compact design with dimensions of 30mm in length, 80mm in width, and 100mm in depth. The module is suitable for use in temperatures ranging from -20°C to 70°C and is mounted on a DIN rail. It is designed for use in industrial automation and control applications, particularly in fluid power and control systems.
Siemens 6EP19622BA00 technical specifications.
| Package/Case | Module |
| Depth | 100mm |
| Efficiency | 94.8% |
| Length | 30mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Weight | 0.125kg |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP19622BA00 to view detailed technical specifications.
No datasheet is available for this part.