
The Siemens 6ES7131-4BD01-0AA0 is a digital module with 4 inputs, part of the SIMATIC ET 200S series. It measures 52mm in depth, 15mm in width, and 81mm in length. The module operates within a temperature range of 0-55°C. It is designed for use in industrial automation and control systems.
Siemens 6ES7131-4BD01-0AA0 technical specifications.
| Package/Case | Module |
| Depth | 52mm |
| Input Type | DIGITAL |
| Length | 81mm |
| Manufacturer Series | SIMATIC ET 200S |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 4 |
| Number of Inputs | 4 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7131-4BD01-0AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
