Digital input module for the SIMATIC ET 200SP I/O system. Provides 8 digital inputs at 24 V DC with High Feature functionality. Supports input type 3 according to IEC 61131, sink input (PNP). Includes channel diagnostics for encoder power supply short circuit, wire break, supply voltage, and channel fault LED. Suitable for BaseUnit type A0 with color code CC01.
Siemens 6ES7131-6BF00-0CA0 technical specifications.
| Number of digital inputs | 8Channels |
| Rated voltage | 24V DC |
| Input delay | 0.05..20ms |
| Power loss | 1.5W |
| Width | 15mm |
| Height | 73mm |
| Depth | 58mm |
| Weight | 0.028kg |
| RoHS | Compliant since 12/14/2012 |
| Standard | IEC 61131 Type 3 |
Download the complete datasheet for Siemens 6ES7131-6BF00-0CA0 to view detailed technical specifications.
No datasheet is available for this part.