Siemens 6ES7132-1BH00-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 40.5mm |
| Height | 60mm |
| Length | 100mm |
| Manufacturer Series | SIMATIC ET 200L |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Output Current | 500mA |
| Output Type | Digital |
| Weight | 130g |
| Width | 145mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7132-1BH00-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.