
Siemens 6ES7132-4BB01-0AB0 - 6ES71324BB010AB0
Checking distributor stock and pricing after the page loads.
Siemens 6ES7132-4BB01-0AB0 technical specifications.
| Package/Case | Module |
| Depth | 52mm |
| Length | 81mm |
| Manufacturer Series | SIMATIC ET 200S |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Type | Digital |
| Width | 15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
