The 6ES7132-4BB31-0AA0 is a 2-channel digital output module from Siemens, part of the SIMATIC ET 200S series. It measures 52mm in depth, 81mm in length, and 15mm in width. The module is designed for industrial automation and control applications, with a maximum operating temperature range of 0 to 55°C. It features two digital outputs with a maximum current rating of 2A. The module is suitable for use in fluid power and control systems, as well as pneumatics, and is compliant with general industrial standards.
Siemens 6ES7132-4BB31-0AA0 technical specifications.
| Package/Case | Module |
| Depth | 52mm |
| Length | 81mm |
| Manufacturer Series | SIMATIC ET 200S |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Type | Digital |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7132-4BB31-0AA0 to view detailed technical specifications.
No datasheet is available for this part.