
The 6ES7132-4BD32-0AA0 is a digital output module from Siemens, part of the SIMATIC ET 200S series. It has a package type of module and measures 52mm in depth, 15mm in width, 81mm in length, and 81mm in height. The module is rated for 2A output current and is designed for use in industrial environments with an IP20 rating. It is also RoHS compliant and weighs 40g.
Siemens 6ES7132-4BD32-0AA0 technical specifications.
| Package/Case | Module |
| Depth | 52mm |
| Height | 81mm |
| Length | 81mm |
| Manufacturer Series | SIMATIC ET 200S |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Output Current | 2A |
| Output Type | Digital |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Weight | 40g |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7132-4BD32-0AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
