Siemens 6ES7132-4BF00-0AA0 technical specifications.
| Package/Case | Module |
| Depth | 52mm |
| Length | 81mm |
| Manufacturer Series | SIMATIC ET 200S |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Output Type | Digital |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7132-4BF00-0AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
