The SIMATIC ET 200SP digital output module is a source output (PNP, P-switching) component featuring 16 channels. It is designed for 24V DC operation at 0.5A per channel and fits BaseUnit type A0. The module includes integrated diagnostics for short-circuits to L+ and ground, wire breaks, and supply voltage monitoring. It supports substitute value output and mechanical coding.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6ES7132-6BH01-0BA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7132-6BH01-0BA0 technical specifications.
| Number of digital outputs | 16Channels |
| Rated supply voltage | 24V DC |
| Output current (rated value) | 0.5A |
| Power loss, typ. | 1W |
| Switching capacity on lamp load | 5W |
| Output delay (0 to 1), typ. | 50µs |
| RoHS | Compliant since 09/15/2017 |
| REACH | Lead CAS-No. 7439-92-1 > 0.1 % (w/w) |
Download the complete datasheet for Siemens 6ES7132-6BH01-0BA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.