Siemens 6ES7134-4FB01-0AB0 technical specifications.
| Package/Case | Module |
| Depth | 52mm |
| Length | 81mm |
| Manufacturer Series | SIMATIC ET 200S |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Number of Inputs | 2 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Weight | 40g |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7134-4FB01-0AB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
