Sign in to ask questions about the Siemens 6ES7134-4GB01-0AB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7134-4GB01-0AB0 technical specifications.
| Package/Case | Module |
| Depth | 52mm |
| Length | 81mm |
| Manufacturer Series | SIMATIC ET 200S |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Number of Inputs | 2 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7134-4GB01-0AB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
