The SIMATIC ET 200SP Analog Input Module is a high-performance 4-channel module designed for Resistance Temperature Detectors (RTD) and Thermocouples (TC). It features 16-bit resolution, channel-level diagnostics, and supports 2-, 3-, and 4-wire connections. It is compatible with BaseUnit types A0 and A1 and uses color code CC00.
Checking distributor stock and pricing after the page loads.
Siemens 6ES7134-6JD00-0CA1 technical specifications.
| Number of Inputs | 4channels |
| Resolution | 16bit |
| Accuracy | +/-0.1% |
| Supply Voltage | 24V DC |
| Width | 15mm |
| Height | 73mm |
| Depth | 58mm |
| RoHS | Compliant |
No datasheet is available for this part.