The SIMATIC ET 200SP AI 8xRTD/TC 2-Wire High Feature is an analog input module for the ET 200SP I/O system. It provides 8 channels for measuring resistance-based temperature sensors (RTD) and thermocouples (TC) using 2-wire connections. The module features 16-bit resolution, channel-specific diagnostics, and high accuracy of +/-0.1%. It is designed to fit BaseUnit types A0 and A1 with color code CC00.
Siemens 6ES7134-6JF00-0CA1 technical specifications.
| Number of inputs | 8 |
| Resolution | 16bit |
| Input Voltage (Rated) | 24V DC |
| Accuracy | 0.1% |
| Width | 15mm |
| Height | 73mm |
| Depth | 58mm |
| Power Loss (Typical) | 0.7W |
| RoHS | Compliant |
| Ce | Yes |
Download the complete datasheet for Siemens 6ES7134-6JF00-0CA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.