
ET200S I/O Module, 2 AO, 6ES7135-4GB01-0AB0, Siemens
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 52mm |
| Length | 81mm |
| Manufacturer Series | SIMATIC ET 200S |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Width | 15mm |
| RoHS | Compliant |
